Part Details for 15-31-1042 by Molex
Overview of 15-31-1042 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-31-1042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0164
|
Newark | Connector Housing, Rcpt, 4Pos Rohs Compliant: Yes |Molex 15-31-1042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$0.0970 | Buy Now |
DISTI #
25M0639
|
Newark | Connector Housing, Rcpt, 4Pos, Product Range:5025 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:4.8Mm, For Use With:Molex 5005 Series Socket Contacts Rohs Compliant: Yes |Molex 15-31-1042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.7850 | Buy Now |
DISTI #
0015311042
|
Avnet Americas | Conn Housing F 4 POS 4.8mm Crimp ST Cable Mount Bag - Bulk (Alt: 0015311042) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4583 | Buy Now |
DISTI #
01AH0164
|
Avnet Americas | Conn Housing F 4 POS 4.8mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH0164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 156 Partner Stock |
|
$0.4690 / $0.6690 | Buy Now |
DISTI #
538-15-31-1042
|
Mouser Electronics | Headers & Wire Housings 4.80 RECPT HSG 4P RoHS: Compliant | 6502 |
|
$0.2710 / $0.4600 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 4 POS 4.8mm Crimp ST Cable Mount Bag RoHS: Compliant |
38 In Stock |
|
$0.3430 / $0.5027 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | 15-31-1042 | 84 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | 15-31-1042 | 5 |
|
$1.5600 / $1.9500 | Buy Now |
Part Details for 15-31-1042
15-31-1042 CAD Models
15-31-1042 Part Data Attributes:
|
15-31-1042
Molex
Buy Now
Datasheet
|
Compare Parts:
15-31-1042
Molex
Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Latch, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.441 inch | |
Body Depth | 0.98 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 15-31-1042
This table gives cross-reference parts and alternative options found for 15-31-1042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-31-1042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5025-04R1 | Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Latch, Receptacle | Molex | 15-31-1042 vs 5025-04R1 |