Part Details for 15-31-1033 (ALTERNATE: 5025-03P1) by Molex
Overview of 15-31-1033 (ALTERNATE: 5025-03P1) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-31-1033 (ALTERNATE: 5025-03P1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374346
|
RS | 4.8mm Pitch 3 Way 1 Row Male Straight PCB Housing 5025 | Molex Incorporated 15-31-1033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$0.4360 / $0.6500 | Buy Now |