15-29-9282
Molex
Description: IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder,

Overview of 15-29-9282 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
92821-000LF Amphenol Communications Solutions Header, Top Mount without Locator, D/D(136Pins), R/A, 5V, 0mm s/o
92821-040LF Amphenol Communications Solutions Header, Top Mount with Locator, D/D(136Pins), R/A, 5V, 2mm s/o
BU9-2820R5BL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

Price & Stock for 15-29-9282 by Molex

Part # Manufacturer Description Stock Price Buy
Quest Components DIP28, IC SOCKET 1527
  • 1 $1.8750
  • 641 $0.8625
  • 1,160 $0.7875
$0.7875 / $1.8750 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 38
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
$2.5000 / $3.8500 Buy Now

CAD Models for 15-29-9282 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15-29-9282 by Molex

15-29-9282
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.833 inch
Body Depth
0.3 inch
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
BELLOWED TYPE
Device Socket Type
IC SOCKET
Device Type Used On
DIP28
Housing Material
POLYESTER
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
28
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 15-29-9282
    Molex
    IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder,
    VS

Related Parts for 15-29-9282

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-29-9282 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-29-9282 by Molex

Select Manufacturer
Which Manufacturer of 15-29-9282 would you like to use for your alert(s)?
  • Please alert me when 15-29-9282 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15-29-9282 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-29-9282 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15-29-9282 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-29-9282.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-29-9282 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: