There are no models available for this part yet.
Overview of 15-29-7930 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3793(0)-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 12A 125Mohm Mp-45F/To-220 | |
51793-003LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 16S Right Angle Receptacle, Solder To Board | |
51793-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 16S Right Angle Receptacle. |
Price & Stock for 15-29-7930 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 23 |
|
$1.3125 / $2.1000 | Buy Now |