Part Details for 15-27-1505 by Molex
Overview of 15-27-1505 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15-27-1505
15-27-1505 CAD Models
15-27-1505 Part Data Attributes:
|
15-27-1505
Molex
Buy Now
Datasheet
|
Compare Parts:
15-27-1505
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 15-27-1505
This table gives cross-reference parts and alternative options found for 15-27-1505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-27-1505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 15-27-1505 vs 5569-05A4S |
46007-4605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 15-27-1505 vs 46007-4605 |
10136646-05313LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 15-27-1505 vs 10136646-05313LF |
10136646-05414LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 15-27-1505 vs 10136646-05414LF |
PLS5W5M3N0A1 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Amphenol Positronic | 15-27-1505 vs PLS5W5M3N0A1 |
0757570152 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 15-27-1505 vs 0757570152 |
10136656-0511LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 15-27-1505 vs 10136656-0511LF |
46007-0805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 15-27-1505 vs 46007-0805 |
93070-1003 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 15-27-1505 vs 93070-1003 |
5569-05A3-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 15-27-1505 vs 5569-05A3-210 |