-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29044AIROMZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light and Proximity Sensor with Internal IR-LED and Digital Output, HODFN, /Reel | |
ISL29044IROMZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light and Proximity Sensor with Internal IR-LED and Digital Output, HODFN, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8126
|
Newark | Connector, Header, 4Pos, 2Row, 4.2Mm, Connector Systems:Board-To-Board, Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Molex 15-24-9044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$1.2900 / $1.8100 | Buy Now |
DISTI #
01AH8126
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 01AH8126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 Partner Stock |
|
$1.2700 / $1.6100 | Buy Now |
DISTI #
0015249044
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0015249044) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.5845 / $0.7670 | Buy Now |
DISTI #
538-15-24-9044
|
Mouser Electronics | Headers & Wire Housings R/A HDR DUAL ROW 4P RoHS: Compliant | 546 |
|
$0.7580 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
605 Partner Stock |
|
$0.7040 / $0.9080 | Buy Now |
DISTI #
65683577
|
Verical | Conn Header HDR 4 POS 4.2mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 449 |
|
$0.9100 / $0.9500 | Buy Now |
DISTI #
16850042
|
Verical | Conn Header HDR 4 POS 4.2mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 156 |
|
$0.9100 / $0.9500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 508 |
|
$0.5096 / $1.9600 | Buy Now | |
|
Quest Components | 13 |
|
$1.4535 / $2.4225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-24-9044
Molex
Buy Now
Datasheet
|
Compare Parts:
15-24-9044
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.591 inch | |
Body Depth | 0.772 inch | |
Body Length | 0.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 15-24-9044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-24-9044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9090-4R | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | ABB Installation Products Inc | 15-24-9044 vs 9090-4R |
53721-0410 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 15-24-9044 vs 53721-0410 |
PX10-AD4WP | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 15-24-9044 vs PX10-AD4WP |
94213-1014 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 15-24-9044 vs 94213-1014 |
44068-0255 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 15-24-9044 vs 44068-0255 |
44068-0266 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 15-24-9044 vs 44068-0266 |
43810-0276 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 15-24-9044 vs 43810-0276 |
IPL1-102-01-L-D-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | 15-24-9044 vs IPL1-102-01-L-D-K |
1-178314-3 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 15-24-9044 vs 1-178314-3 |