-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72401L10P | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V | |
72401L25SO8 | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V | |
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0154
|
Newark | Connector, Rcpt, 24Pos, 2Row, 4.2Mm, Connector Systems:Board-To-Board, Power, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Through Hole Mount, Product Range:Mini-Fit Bmi 42385 Series Rohs Compliant: Yes |Molex 15-24-7240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 481 |
|
$3.2600 / $5.1200 | Buy Now |
DISTI #
26AC6150
|
Newark | Minifit Bmi Vt Rcpt Hdr Assy V-2 24Ckt Rohs Compliant: Yes |Molex 15-24-7240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$3.2600 / $5.2200 | Buy Now |
DISTI #
0015247240
|
Avnet Americas | Conn Power Receptacle 24 POS 4.2mm Solder ST Through Hole 24 Terminal 1 Port Tray - Trays (Alt: 0015247240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 288 |
|
$1.7994 / $2.8284 | Buy Now |
DISTI #
01AH0154
|
Avnet Americas | Conn Power Receptacle 24 POS 4.2mm Solder ST Through Hole 24 Terminal 1 Port Tray - Bulk (Alt: 01AH0154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 81 Partner Stock |
|
$3.2800 / $5.1200 | Buy Now |
DISTI #
538-15-24-7240
|
Mouser Electronics | Headers & Wire Housings RECPT VERT HDR 24P DUAL ROW RoHS: Compliant | 341 |
|
$3.0200 / $4.5800 | Buy Now |
DISTI #
71454545
|
RS | MiniFit BMI Vt Rcpt Hdr Assy V-2 24Ckt | Molex Incorporated 15-24-7240 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $5.0200 | RFQ |
|
Onlinecomponents.com | Conn Power RCP 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant | 0 |
|
$2.2200 / $2.9400 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 24 Contacts, Socket, 0.165 Pitch, PC Tail Terminal | 24 |
|
$2.4332 / $3.3180 | Buy Now |
DISTI #
15-24-7240
|
TTI | Headers & Wire Housings RECPT VERT HDR 24P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tray |
Americas - 816 In Stock |
|
$2.8700 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-24-7240
Molex
Buy Now
Datasheet
|
Compare Parts:
15-24-7240
Molex
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT BMI | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.446 inch | |
Body Length | 2.03 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 15-24-7240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-24-7240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-24-7242 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle, | Molex | 15-24-7240 vs 15-24-7242 |
15-24-7247 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle, | Molex | 15-24-7240 vs 15-24-7247 |
15-24-7244 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle, | Molex | 15-24-7240 vs 15-24-7244 |