Part Details for 15-21SYGC/S530-E2/TR8 by Everlight Electronics Co Ltd
Results Overview of 15-21SYGC/S530-E2/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15-21SYGC/S530-E2/TR8 Information
15-21SYGC/S530-E2/TR8 by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 15-21SYGC/S530-E2/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15-21SYGC/S530-E2/TR8-ND
|
DigiKey | LED YLW-GRN CLEAR 1206 SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 350 |
|
RFQ | ||
DISTI #
3015218306
|
EBV Elektronik | LED SMD Top View UniColor Brilliant Yellow Green 573nm 2Pin Chip 1206 Pkg 7TR 2k (Alt: 3015218306) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 1267 |
|
RFQ | |
|
Win Source Electronics | LED Uni-Color Yellow Green 575nm 2-Pin Chip 1206(3216Metric) T/R / LED YELLOW-GRN CLEAR 1206 SMD | 392200 |
|
$0.0180 / $0.0269 | Buy Now |
Part Details for 15-21SYGC/S530-E2/TR8
15-21SYGC/S530-E2/TR8 CAD Models
15-21SYGC/S530-E2/TR8 Part Data Attributes
|
15-21SYGC/S530-E2/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15-21SYGC/S530-E2/TR8
Everlight Electronics Co Ltd
Single Color LED, Blyg, Water Clear, 2mm, ROHS COMPLIANT, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BLYG | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 21.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 130 deg |
Alternate Parts for 15-21SYGC/S530-E2/TR8
This table gives cross-reference parts and alternative options found for 15-21SYGC/S530-E2/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-21SYGC/S530-E2/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15-21SYGC/S530-E2/3T | Everlight Electronics Co Ltd | $0.0498 | Single Color LED, Brilliant Yellow Green, Water Clear, 2mm, | 15-21SYGC/S530-E2/TR8 vs 15-21SYGC/S530-E2/3T |