Part Details for 15-21/S2C-AQ2R2B/2T by Everlight Electronics Co Ltd
Results Overview of 15-21/S2C-AQ2R2B/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15-21/S2C-AQ2R2B/2T Information
15-21/S2C-AQ2R2B/2T by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 15-21/S2C-AQ2R2B/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-15-21/S2C-AQ2R2B/2TTR-ND
|
DigiKey | LED ORANGE CLEAR 1206 SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
35S20151CK
|
EBV Elektronik | (Alt: 35S20151CK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Orange 1206 LED Indication - Discrete ROHS | 290 |
|
$0.0321 / $0.0606 | Buy Now |
Part Details for 15-21/S2C-AQ2R2B/2T
15-21/S2C-AQ2R2B/2T CAD Models
15-21/S2C-AQ2R2B/2T Part Data Attributes
|
15-21/S2C-AQ2R2B/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15-21/S2C-AQ2R2B/2T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Orange, Water Clear, 2mm, LEAD FREE, SMD, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.35 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.09 cd | |
Luminous Intensity-Nom | 135.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 140 deg |