Part Details for 15-19-6259 by Molex
Overview of 15-19-6259 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6259HMS#PBF | Analog Devices | 2x 1.3MHz, 20µA Pwr Eff R2R I/ | |
LTC6259IDC#TRPBF | Analog Devices | 2x 1.3MHz, 20µA Pwr Eff R2R I/ | |
LTC6259HMS#TRPBF | Analog Devices | 2x 1.3MHz, 20µA Pwr Eff R2R I/ |
Part Details for 15-19-6259
15-19-6259 CAD Models
15-19-6259 Part Data Attributes
|
15-19-6259
Molex
Buy Now
Datasheet
|
Compare Parts:
15-19-6259
Molex
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15-19-6259
This table gives cross-reference parts and alternative options found for 15-19-6259. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-19-6259, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74105-0048 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 15-19-6259 vs 74105-0048 |
G801M2510 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Corporation | 15-19-6259 vs G801M2510 |
15-19-7250 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 15-19-6259 vs 15-19-7250 |
74105-0024 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 15-19-6259 vs 74105-0024 |