Part Details for 15-13056 by MELTRIC Corporation
Overview of 15-13056 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130562-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, Right Angle Receptacle, small press-fit. | |
10130563-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Right Angle Receptacle, small press-fit. | |
10130564-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Right Angle Receptacle, small press-fit. |
Price & Stock for 15-13056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74216378
|
RS | RETT BOX S CONNECTOR POLY BLUE IP 54 6P+G 20A 130 VAC NO AUX .190-.830 in | Meltric 15-13056 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$160.9100 / $166.7600 | RFQ |