-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H0191
|
Newark | Header Connector, cable Mount, recept,4 Contacts, pin,0.165 Pitch, polarized Lck Rohs Compliant: Yes |Molex 15-06-0045 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2325 |
|
$0.3690 / $0.4670 | Buy Now |
DISTI #
28AC7136
|
Newark | Minifit Jr Bmi Plg Dlrw V-2 4Ckt Nat Rohs Compliant: Yes |Molex 15-06-0045 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 | Buy Now |
DISTI #
39AH5756
|
Newark | Connector Housing, Plug, 4Pos, Product Range:Mini-Fit Bmi 42475 Series, Gender:Plug, No. Of Positions:4Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Series Pin Contacts, Svhc:No Svhc Rohs Compliant: Yes |Molex 15-06-0045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.5610 | Buy Now |
DISTI #
538-15-06-0045
|
Mouser Electronics | Headers & Wire Housings PLUG DUAL ROW 4POS w/panel mount ears RoHS: Compliant | 5699 |
|
$0.2470 / $0.6000 | Buy Now |
|
Bisco Industries | 78 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing M 4 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Bag RoHS: Compliant |
7050 Partner Stock |
|
$0.2244 / $0.2846 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.8392 / $4.3680 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 282 |
|
$0.2993 / $0.6414 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 2 |
|
$0.5525 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 312 |
|
$0.5878 / $1.1755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-06-0045
Molex
Buy Now
Datasheet
|
Compare Parts:
15-06-0045
Molex
Rectangular Power Connector, 4 Contact(s), Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT BMI | |
Body Breadth | 0.62 inch | |
Body Depth | 1.008 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | CENTER | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.1136 N |