Part Details for 15-04-5181 by Molex
Overview of 15-04-5181 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-04-5181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5872
|
Newark | Connector Accessory, 18 Way, Interim Clip, Sl Crimp Housings And Connectors Rohs Compliant: Yes |Molex 15-04-5181 (Alternate Part Number: 800754223850 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$1.4400 / $1.7000 | Buy Now |
DISTI #
96C7710
|
Newark | Interim Clip, 18Ckt, Sl Crimp Hsg & Conn, Accessory Type:Interim Clip, For Use With:Sl Crimp Housings And Connectors, No. Of Contacts:18Contacts Rohs Compliant: Yes |Molex 15-04-5181 (Alternate Part Number: 800754223850 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
538-15-04-5181
|
Mouser Electronics | Headers & Wire Housings 2.54MM INTERIM CLIP 18P DR RoHS: Compliant | 1499 |
|
$1.0900 / $1.5500 | Buy Now |
DISTI #
71454215
|
RS | SL ItmCp DR O/Ribs 18Ckt | Molex Incorporated 15-04-5181 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 | RFQ |
|
Onlinecomponents.com | Connector Accessories 18 POS Interim Clip Polyester Black Bag RoHS: Compliant |
280 In Stock |
|
$0.9100 / $1.4300 | Buy Now |
DISTI #
15-04-5181
|
TTI | Headers & Wire Housings 2.54MM INTERIM CLIP 18P DR RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each | Americas - 0 |
|
$1.0500 / $1.1000 | Buy Now |
DISTI #
MOL15-04-5181
|
Interstate Connecting Components | SL ITMCP DR O/RIBS 18CKT | 1400 On Order |
|
$0.9472 / $1.2527 | Buy Now |
DISTI #
Molex 15-04-5181
|
PEI Genesis | Connector Accessory | 355 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 238 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
1507686
|
element14 Asia-Pacific | RECEPTACLE, 18WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0286 / $2.6071 | Buy Now |