Part Details for 15-007623 by Conec Corporation
Overview of 15-007623 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-007623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-007623
|
Heilind Electronics | 26P F HD R/A WTR RES SOLID BOD | Americas - 0 in Stock |
|
$31.2916 / $41.9635 | Buy Now |
DISTI #
79022115
|
Verical | Conn D-Sub F 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 14 |
|
$23.5355 / $25.9209 | Buy Now |
DISTI #
COC15-007623
|
Interstate Connecting Components | 26P F HD R/A WTR RES SOLID BOD | 0 |
|
$31.2916 / $41.9635 | Buy Now |