Part Details for 15-006541 by Conec Corporation
Overview of 15-006541 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 15-006541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-Sub Stift 09p IP67 0.318inch RoHS: Compliant |
76 Partner Stock |
|
$0 | Buy Now |
DISTI #
82742739
|
Verical | Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 68 |
|
$12.5000 | Buy Now |
DISTI #
75699612
|
Verical | Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 8 |
|
$12.5000 | Buy Now |
DISTI #
C1S149700158544
|
Chip1Stop | Connector D-Subminiature | 76 |
|
$14.0000 / $14.9000 | Buy Now |
Part Details for 15-006541
15-006541 CAD Models
15-006541 Part Data Attributes
|
15-006541
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
15-006541
Conec Corporation
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | IP67 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15-006541
This table gives cross-reference parts and alternative options found for 15-006541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-006541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEML09P467CTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 15-006541 vs DEML09P467CTXLF |
DEV09P067XBLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 15-006541 vs DEV09P067XBLF |
DEF09P0XBLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 15-006541 vs DEF09P0XBLF |
DEO09P367GTX118LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 15-006541 vs DEO09P367GTX118LF |
717-SD-E-9-P-C309 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 15-006541 vs 717-SD-E-9-P-C309 |
DEP09P365MTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 15-006541 vs DEP09P365MTXLF |
DEL09P364HTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 15-006541 vs DEL09P364HTXLF |
DEPL09P432NTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 15-006541 vs DEPL09P432NTXLF |
DEM09P464GXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 15-006541 vs DEM09P464GXLF |
17DFEG09PAVF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 15-006541 vs 17DFEG09PAVF2 |