Part Details for 15-001423 by Conec Corporation
Overview of 15-001423 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-423HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 23 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 15-001423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-001423
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.8343 / $23.9166 | Buy Now | |
DISTI #
15-001423
|
TME | connector D-Sub Combi Buchsenl. 2W2C Min Qty: 20 | 0 |
|
$12.8600 | RFQ |
DISTI #
COC15-001423
|
Interstate Connecting Components | 0 |
|
$17.8343 / $23.9166 | Buy Now |