Datasheets
15-000903 by:

D Type Connector, 26 Contact(s), Male, Solder Terminal, #4-40

Part Details for 15-000903 by Conec Corporation

Overview of 15-000903 by Conec Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 15-000903

Part # Distributor Description Stock Price Buy
DISTI # COC15-000903
Heilind Electronics 26P M HD R/A WTR RES SOLID BOD Americas - 0 in Stock
Buy Now
DISTI # COC15-000903
Interstate Connecting Components 26P M HD R/A WTR RES SOLID BOD 0
Buy Now
CDM Electronics 26P M HD R/A WTR RES SOLID BODY BRKT Min Qty: 1 Package Multiple: 1 0
  • 1 $48.1600
  • 10 $43.4300
  • 100 $38.8000
  • 500 $36.9800
  • 1,000 $32.9700
$32.9700 / $48.1600 RFQ

Part Details for 15-000903

15-000903 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

15-000903 Part Data Attributes

15-000903 Conec Corporation
Buy Now Datasheet
Compare Parts:
15-000903 Conec Corporation D Type Connector, 26 Contact(s), Male, Solder Terminal, #4-40
Part Life Cycle Code Active
Ihs Manufacturer CONEC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.831 inch
Body Depth 0.736 inch
Body Length 1.878 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.9812 mm
Plating Thickness 8u inch
Rated Current (Signal) 3 A
Reference Standard UL
Shell Finish NICKEL
Shell Size 2/A
Terminal Length 0.13 inch
Terminal Pitch 2.286 mm
Termination Type SOLDER
Total Number of Contacts 26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-000903 by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-000903 by Conec Corporation

Select Manufacturer
Which Manufacturer of 15-000903 would you like to use for your alert(s)?
  • Please alert me when 15-000903 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15-000903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-000903 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15-000903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-000903.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-000903 by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: