Part Details for 15-000010 by Conec Corporation
Overview of 15-000010 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-000010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-000010
|
Heilind Electronics | WATER RESISTANT SCREEN CA | Americas - 0 in Stock |
|
$6.4216 / $10.6228 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9400 / $10.4800 | Buy Now |
DISTI #
COC15-000010
|
Interstate Connecting Components | WATER RESISTANT SCREEN CA | 0 |
|
$6.4216 / $10.6228 | Buy Now |
|
CDM Electronics | WATER RESISTANT CAP FOR 9 POS D SUB FEM Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.6700 / $11.9800 | RFQ |
Part Details for 15-000010
15-000010 CAD Models
15-000010 Part Data Attributes:
|
15-000010
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
15-000010
Conec Corporation
Connector Accessory, Cap Item, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |