Part Details for 15 PSI-GF-HGRADE-MINI by All Sensors Corporation
Overview of 15 PSI-GF-HGRADE-MINI by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 15 PSI-GF-HGRADE-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8487
|
Newark | Pressure Sensor, 15Psi, Abs/Gauge, Volt, Operating Pressure Max:15Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Gauge, Voltage Rating:16Vdc, Port Style:Single Port, Supply Current:- Rohs Compliant: Yes |Amphenol All Sensors 15 PSI-GF-HGRADE-MINI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2700 / $60.8600 | Buy Now |
DISTI #
15PSIGFHGRADEMINI-ND
|
DigiKey | SENSOR 15PSIG 0.18" .09V Min Qty: 10 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.7120 | Buy Now |
DISTI #
ASE15 PSI-GF-HGRADE-MINI
|
Heilind Electronics | 15PSI ACPC HGRADE GA.,ABSOL PRESSURE SENSOR | Americas - 3 in Stock |
|
$46.0656 / $59.2712 | Buy Now |
DISTI #
ASE15 PSI-GF-HGRADE-MINI
|
Interstate Connecting Components | 15PSI ACPC HGRADE GA.,ABSOL PRESSURE SENSOR | 1 |
|
$46.0656 / $59.2712 | Buy Now |
Part Details for 15 PSI-GF-HGRADE-MINI
15 PSI-GF-HGRADE-MINI CAD Models
15 PSI-GF-HGRADE-MINI Part Data Attributes
|
15 PSI-GF-HGRADE-MINI
All Sensors Corporation
Buy Now
|
Compare Parts:
15 PSI-GF-HGRADE-MINI
All Sensors Corporation
|
Samacsys Manufacturer | All Sensors |