Part Details for 15 PSI-G-4V-MIL by Amphenol Corporation
Overview of 15 PSI-G-4V-MIL by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 15 PSI-G-4V-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-15PSI-G-4V-MIL
|
Mouser Electronics | Board Mount Pressure Sensors Gauge Amplified A Package RoHS: Compliant | 5 |
|
$212.4300 / $241.9800 | Buy Now |
Part Details for 15 PSI-G-4V-MIL
15 PSI-G-4V-MIL CAD Models
15 PSI-G-4V-MIL Part Data Attributes
|
15 PSI-G-4V-MIL
Amphenol Corporation
Buy Now
|
Compare Parts:
15 PSI-G-4V-MIL
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |