Part Details for 15 PSI-D-4V-ASCX by All Sensors Corporation
Overview of 15 PSI-D-4V-ASCX by All Sensors Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 15 PSI-D-4V-ASCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8482
|
Newark | Pressure Sensor, 15Psi, Diff, Volt, Operating Pressure Max:15Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Port, Supply Current:-, Product Range:Ascx Series Rohs Compliant: Yes |Amphenol All Sensors 15 PSI-D-4V-ASCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$95.5300 / $119.2300 | Buy Now |
DISTI #
442-1150-ND
|
DigiKey | SENSOR 15PSID 0.19" 4.75V 4SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$87.1500 / $90.5500 | Buy Now |
DISTI #
V99:2348_19900101
|
Arrow Electronics | Board Mount Pressure Sensor 0psi to 15psi Differential 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 10 |
|
$71.4300 / $89.6739 | Buy Now |
DISTI #
ASE15 PSI-D-4V-ASCX
|
Heilind Electronics | DIFFERENTIAL,A-PKG,+/- 15PSI PRESSURE SENSOR | Americas - 6 in Stock |
|
$112.4516 / $116.2000 | Buy Now |
DISTI #
71797499
|
Verical | Board Mount Pressure Sensor 0psi to 15psi Differential 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$71.4300 / $74.8700 | Buy Now |
DISTI #
ASE15 PSI-D-4V-ASCX
|
Interstate Connecting Components | DIFFERENTIAL,A-PKG,+/- 15PSI PRESSURE SENSOR | 2 |
|
$112.4516 / $116.2000 | Buy Now |
DISTI #
C1S111100012973
|
Chip1Stop | Pressure sensors, transducers | 10 |
|
$85.6000 | Buy Now |