Part Details for 15 PSI-A-4V by All Sensors Corporation
Overview of 15 PSI-A-4V by All Sensors Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for 15 PSI-A-4V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8465
|
Newark | Pressure Sensor, Absolute, 0 To 15Psi, Pressure Type:Absolute, Operating Pressure Min:0Psi, Operating Pressure Max:15Psi, Supply Voltage Min:4.5Vdc, Supply Voltage Max:5.5Vdc, Sensor Case/Package:Sip, No. Of Pins:4Pins Rohs Compliant: Yes |Amphenol All Sensors 15 PSI-A-4V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$22.9600 | Buy Now |
DISTI #
442-1026-ND
|
DigiKey | SENSOR 15PSIA 0.19" 4.25V Min Qty: 10 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$84.7750 | Buy Now |
DISTI #
ASE15 PSI-A-4V
|
Heilind Electronics | 0-15 PSIA,APKG,ABSOLUTE,APKG PRESSURE SENSOR | Americas - 3 in Stock |
|
$109.3871 / $113.0334 | Buy Now |
DISTI #
63459869
|
Verical | Board Mount Pressure Sensor 0psi to 15psi Absolute 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$98.7758 / $108.9165 | Buy Now |
DISTI #
36527892
|
Verical | Board Mount Pressure Sensor 0psi to 15psi Absolute 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$108.9165 | Buy Now |
|
Quest Components | 4 |
|
$135.7308 / $150.8120 | Buy Now | |
DISTI #
ASE15 PSI-A-4V
|
Interstate Connecting Components | 0-15 PSIA,APKG,ABSOLUTE,APKG PRESSURE SENSOR | 1 |
|
$109.3871 / $113.0334 | Buy Now |