Part Details for 14Z3277 by Vitec Electronics Corporation
Overview of 14Z3277 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 14Z3277
14Z3277 CAD Models
14Z3277 Part Data Attributes
|
14Z3277
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
14Z3277
Vitec Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Height | 5.33 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 500000 kHz | |
Operating Frequency-Min | 250 kHz | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 6.35 mm |