Part Details for 14W47BLK by Molex
Overview of 14W47BLK by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 14W47BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0233
|
Newark | 5-15P Watertite Male - Black |Molex 14W47BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4400 / $42.4100 | Buy Now |
DISTI #
2266-14W47BLK-ND
|
DigiKey | WATERTITE EXTREME PLUG 2 POLE/3 Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$29.8800 / $30.4900 | Buy Now |
DISTI #
000000000002409925
|
Sager | AC Power Plugs & Receptacles 5-15P MALE - BLACK WATERTITE | 0 |
|
Buy Now | |
DISTI #
10209152
|
TestEquity LLC | Molex 14W47BLK 5-15P Watertite Male - Black | 90 |
|
$30.4900 | Buy Now |
Part Details for 14W47BLK
14W47BLK CAD Models
14W47BLK Part Data Attributes
|
14W47BLK
Molex
Buy Now
Datasheet
|
Compare Parts:
14W47BLK
Molex
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |