Part Details for 14T36-SZ6B-100-0HC by 3M Interconnect
Overview of 14T36-SZ6B-100-0HC by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14T36-SZ6B-100-0HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCA116-1-ND
|
DigiKey | CABLE ASSY 36POS MDR-MDR PLUG 1M Min Qty: 1 Lead time: 19 Weeks Container: Bag |
11 In Stock |
|
$84.9412 / $105.4000 | Buy Now |
DISTI #
7010320009
|
Avnet Americas | 80008055206 14T36-SZ6B-100-0HC=ASSY LVDS CHANNEL LINK OM QUI - Bulk (Alt: 7010320009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$75.5060 / $85.9418 | Buy Now |
DISTI #
517-14T36-SZ6B1000HC
|
Mouser Electronics | D-Sub Cables 36 POSITION CABLE 1 METER LENGTH RoHS: Compliant | 0 |
|
$89.9000 / $105.4000 | Order Now |
DISTI #
MMM7010320009
|
Heilind Electronics | 3M MINI DELTA RIBBON (MDR) CA 14T36-SZ6B-100-0HC | Americas - 0 in Stock |
|
$94.4415 / $99.0113 | Buy Now |
DISTI #
14T36-SZ6B-100-0HC
|
TTI | D-Sub Cables 36 POSITION CABLE 1 METER LENGTH RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$87.2600 / $101.8600 | Buy Now |
Part Details for 14T36-SZ6B-100-0HC
14T36-SZ6B-100-0HC CAD Models
14T36-SZ6B-100-0HC Part Data Attributes:
|
14T36-SZ6B-100-0HC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
14T36-SZ6B-100-0HC
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |