Datasheets
14SP-L1-03-O by: Grayhill Inc

Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight,

Part Details for 14SP-L1-03-O by Grayhill Inc

Overview of 14SP-L1-03-O by Grayhill Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R2A20114SP#W5 Renesas Electronics Corporation ICs for PFC Power Supply
R2A20114SP#U5 Renesas Electronics Corporation ICs for PFC Power Supply, SOP, /Tape & Reel

Price & Stock for 14SP-L1-03-O

Part # Distributor Description Stock Price Buy
DISTI # 53Y2837
Newark Pb Switch, Illum, Spst, 0.1A, 30Vdc, Org, Product Range:14 Series, Contact Configuration:Spst-No, Switch Operation:-, Contact Current Max:100Ma, Contact Voltage Ac Nom:-, Illumination Color:Orange, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Grayhill 14SP-L1-03-O RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $25.5400
$25.5400 Buy Now
DISTI # GH7604CT-ND
DigiKey SWITCH PUSH SPST-NO .1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $38.4800
  • 200 $29.9316
$29.9316 / $38.4800 Buy Now
DISTI # 14SP-L1-03-O
Avnet Americas Sealed Pushbutton Key Switch 100mA 30VDC Sealed with Posts SPST with LED Normally Open Contact 32oz Operating Force Orange LED Surface Mount T/R - Tape and Reel (Alt: 14SP-L1-03-O) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel 0
  • 200 $28.8412
  • 400 $28.2240
  • 800 $22.8480
  • 1,200 $20.1096
  • 1,600 $19.3536
  • 2,000 $18.9000
  • 20,000 $18.4464
$18.4464 / $28.8412 Buy Now
DISTI # 706-14SP-L1-03-O
Mouser Electronics Pushbutton Switches Orng LED, Hgh Force Sealed SPST NO 907gf RoHS: Compliant 0
  • 200 $28.8000
$28.8000 Order Now
DISTI # 70658905
RS Switch, Tactile, SPST, Off (On),1NO,100mA 30VDC, Orange LED, Sealed,32oz O.F.,SMT | Grayhill 14SP-L1-03-O RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 200 $33.2800
  • 2,000 $32.6400
  • 5,000 $31.6800
$31.6800 / $33.2800 RFQ
Future Electronics 14 Series SPST Sealed with Posts Orange LED High Force Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Reel 0
Reel
  • 200 $28.2400
$28.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 0
  • 200 $17.9200
$17.9200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $68.5400
  • 100 $36.2900
  • 150 $25.5400
  • 200 $25.0300
$25.0300 / $68.5400 Buy Now
DISTI # 000000000005621717
Sager Pushbutton Switches Orng LED, Hgh Force Sealed SPST NO 907gf Min Qty: 200 0
  • 200 $28.8000
$28.8000 Buy Now

Part Details for 14SP-L1-03-O

14SP-L1-03-O CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

14SP-L1-03-O Part Data Attributes

14SP-L1-03-O Grayhill Inc
Buy Now Datasheet
Compare Parts:
14SP-L1-03-O Grayhill Inc Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GRAYHILL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Material THERMOPLASTIC
Actuator Travel 1.524 mm
Actuator Type PUSHBUTTON
Additional Feature ORANGE LED COLOR
Body Length or Diameter 12.7 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@30VDC
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 500VAC V
Electrical Life 100000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Illumination LED
Insulation Resistance 10000000000 Ω
Insulator Material THERMOPLASTIC
Mounting Feature SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Surface Mount NO
Switch Function SPST
Switch Type PUSHBUTTON SWITCH
Terminal Material BERYLLIUM COPPER
Termination Type SOLDER

14SP-L1-03-O Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14SP-L1-03-O by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14SP-L1-03-O by Grayhill Inc

Select Manufacturer
Which Manufacturer of 14SP-L1-03-O would you like to use for your alert(s)?
  • Please alert me when 14SP-L1-03-O inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14SP-L1-03-O alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14SP-L1-03-O to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14SP-L1-03-O alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14SP-L1-03-O.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14SP-L1-03-O by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: