Part Details for 14RBC-516 by Thomas & Betts
Overview of 14RBC-516 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14RBC-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H2388
|
Newark | Ins Vinyl Ring Term 16-14 Hd 5/16In |Abb Thomas & Betts 14RBC-516 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 32.92mm 13.49mm Tin Loose Piece RoHS: Compliant | 0 |
|
$2.0200 / $2.4700 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 14-16AWG 32.92mm 13.49mm Tin Loose Piece RoHS: Compliant | 0 |
|
$2.0200 / $2.4700 | Buy Now |
Part Details for 14RBC-516
14RBC-516 CAD Models
14RBC-516 Part Data Attributes
|
14RBC-516
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
14RBC-516
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |