Part Details for 14RBC-14 by Thomas & Betts
Overview of 14RBC-14 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 14RBC-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H2387
|
Newark | Ins Vinyl Ring Term 16-14 Hd 1/4In Rohs Compliant: Yes |Abb Thomas & Betts 14RBC-14 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG Copper Green 30.22mm Electro Tin RoHS: Compliant |
150 In Stock |
|
$1.6400 / $2.1300 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG Copper Green 30.22mm Electro Tin RoHS: Compliant |
150 In Stock |
|
$1.6400 / $2.1300 | Buy Now |
Part Details for 14RBC-14
14RBC-14 CAD Models
14RBC-14 Part Data Attributes
|
14RBC-14
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
14RBC-14
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 14RBC-14
This table gives cross-reference parts and alternative options found for 14RBC-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14RBC-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBC717 | Ring Terminal, | Thomas & Betts | 14RBC-14 vs RBC717 |
14RBC-14 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | 14RBC-14 vs 14RBC-14 |