Part Details for 14RB-8FL by Thomas & Betts
Overview of 14RB-8FL by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14RB-8FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F1335
|
Newark | Terminal, Spade/Fork, #8, Crimp, Blue, Product Range:Sta-Kon Rb Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl, Stud Size:#8 Rohs Compliant: Yes |Abb Thomas & Betts 14RB-8FL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 0 |
|
$88.7400 / $94.1600 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin RoHS: Compliant |
700 On Order |
|
$0.7190 / $0.8850 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | FORK TERMINAL | 481 |
|
$0.9600 / $2.4000 | Buy Now |
|
Master Electronics | Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin RoHS: Compliant |
700 On Order |
|
$0.7190 / $0.8850 | Buy Now |
Part Details for 14RB-8FL
14RB-8FL CAD Models
14RB-8FL Part Data Attributes
|
14RB-8FL
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
14RB-8FL
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 14RB-8FL
This table gives cross-reference parts and alternative options found for 14RB-8FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14RB-8FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14RB-8FLX | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | 14RB-8FL vs 14RB-8FLX |
RB2237M | Fork Terminal, | Thomas & Betts | 14RB-8FL vs RB2237M |
RB2237-200 | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | 14RB-8FL vs RB2237-200 |
RB2237 | Fork Terminal, | Thomas & Betts | 14RB-8FL vs RB2237 |
RB2237-200M | Fork Terminal, | ABB Installation Products Inc | 14RB-8FL vs RB2237-200M |
14RB-8FLX | Fork Terminal, ROHS COMPLIANT | Thomas & Betts | 14RB-8FL vs 14RB-8FLX |