There are no models available for this part yet.
Overview of 14RB-6FL by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 14RB-6FL by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33F1334
|
Newark | Terminal, Spade/Fork, #6, Crimp, Blue, Product Range:Sta-Kon Rb Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl, Stud Size:#6 Rohs Compliant: Yes |Abb Thomas & Betts 14RB-6FL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$89.7300 / $95.2100 | Buy Now | |
Onlinecomponents.com | Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin RoHS: Compliant |
2075 In Stock |
|
$1.0500 / $1.2800 | Buy Now | ||
Master Electronics | Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin RoHS: Compliant |
2075 In Stock |
|
$1.0500 / $1.2800 | Buy Now |
CAD Models for 14RB-6FL by Thomas & Betts
Part Data Attributes for 14RB-6FL by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
14 AWG
|
Alternate Parts for 14RB-6FL
This table gives cross-reference parts and alternative options found for 14RB-6FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14RB-6FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB2207M | Fork Terminal, | Thomas & Betts | 14RB-6FL vs RB2207M |
RB2207 | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | 14RB-6FL vs RB2207 |
RB2207-200 | Fork Terminal, | ABB Installation Products Inc | 14RB-6FL vs RB2207-200 |
14RB-6FL | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | 14RB-6FL vs 14RB-6FL |
RB2207M | Fork Terminal, | ABB Installation Products Inc | 14RB-6FL vs RB2207M |
RB2207 | Fork Terminal, ROHS COMPLIANT | Thomas & Betts | 14RB-6FL vs RB2207 |