Part Details for 14RB-251T by ABB Installation Products Inc
Overview of 14RB-251T by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1251T-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT | |
MVR1251T-561ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MVR1251T-361MLB | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT |
Part Details for 14RB-251T
14RB-251T CAD Models
14RB-251T Part Data Attributes
|
14RB-251T
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
14RB-251T
ABB Installation Products Inc
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 14RB-251T
This table gives cross-reference parts and alternative options found for 14RB-251T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14RB-251T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB25177 | Wire Terminal, | Thomas & Betts | 14RB-251T vs RB25177 |
RB25177 | TAB Terminal, | ABB Installation Products Inc | 14RB-251T vs RB25177 |