Part Details for 14RB-250FCP by Thomas & Betts
Overview of 14RB-250FCP by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Price & Stock for 14RB-250FCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H2372
|
Newark | Ins Vinyl Fem 250 Disc No16-14 Blue |Abb Thomas & Betts 14RB-250FCP Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Vinyl-Insulated Female Disconnect - Length .96 Inches - Width .29 Inches - Maximum Insulation .170 - Tab Size .250x.032 - Wire Range #16-#14 AWG - Copper - Tin Plated - Blue - Mini-Pack. | 0 |
|
$1.5100 / $1.8500 | Buy Now |
|
Master Electronics | Vinyl-Insulated Female Disconnect - Length .96 Inches - Width .29 Inches - Maximum Insulation .170 - Tab Size .250x.032 - Wire Range #16-#14 AWG - Copper - Tin Plated - Blue - Mini-Pack. | 0 |
|
$1.5100 / $1.8500 | Buy Now |
Part Details for 14RB-250FCP
14RB-250FCP CAD Models
14RB-250FCP Part Data Attributes:
|
14RB-250FCP
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
14RB-250FCP
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |