Part Details for 14R1311 by Hammond Manufacturing
Overview of 14R1311 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14R1311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8483
|
Newark | Inner Panel, Enclosure 12.75X10.88In Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:White, For Use With:Pj Series Enclosure, External Height - Metric:323.9Mm, External Width - Metric:276Mm, Product Range:- Rohs Compliant: Yes |Hammond 14R1311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$14.0400 / $17.0900 | Buy Now |
DISTI #
3937-14R1311-ND
|
DigiKey | PANEL INNER STL 12.75X10.88" WHT Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
877 In Stock |
|
$201.7100 | Buy Now |
DISTI #
HM3314-ND
|
DigiKey | PANEL INNER STL 12.75X10.88" WHT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
16 In Stock |
|
$12.3500 / $19.1900 | Buy Now |
DISTI #
546-14R1311
|
Mouser Electronics | Electrical Enclosure Accessories Panel 12.9 x 10.9 - Fits Encl. 14 x 12 - Steel/Wht RoHS: Compliant | 6 |
|
$12.3500 / $16.2500 | Buy Now |
DISTI #
70165236
|
RS | Internal Panel, For Non-Metallic Wallmount Enclosure 14.13 x 12.25 x 6.13 inches | Hammond Manufacturing 14R1311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$12.9900 / $16.8700 | Buy Now |
|
Onlinecomponents.com | 14 gauge steel white inner panel RoHS: Compliant | 966 Factory Stock |
|
$15.0500 / $19.9300 | Buy Now |
DISTI #
HM-14R1311
|
TME | Mounting plate, steel Min Qty: 1 | 0 |
|
$12.9800 / $16.6100 | RFQ |
|
Powell Electronics | INNER PANEL FOR 14X12 Min Qty: 1 | 650 |
|
$14.8900 / $17.4200 | Buy Now |
|
Master Electronics | 14 gauge steel white inner panel RoHS: Compliant | 966 Factory Stock |
|
$15.0500 / $19.9300 | Buy Now |
Part Details for 14R1311
14R1311 CAD Models
14R1311 Part Data Attributes
|
14R1311
Hammond Manufacturing
Buy Now
|
Compare Parts:
14R1311
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |