Part Details for 14QRSS by Hammond Manufacturing
Overview of 14QRSS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14QRSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3805
|
Newark | Quick Release Latch, Enclosure, 304 Ss, Accessory Type:Quick Release Latch, For Use With:Hammond 1414 And Hj Series Junction Boxes, 1485 Series Wireway And 1486 Series Trough, Product Range:- Rohs Compliant: Yes |Hammond 14QRSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$23.4500 / $29.5200 | Buy Now |
DISTI #
3937-14QRSS-ND
|
DigiKey | CLAMP QUICK RELEASE STEEL Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$45.3635 / $53.0400 | Buy Now |
DISTI #
14QRSS-ND
|
DigiKey | CLAMP QUICK RELEASE STEEL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$22.2182 / $28.4000 | Buy Now |
DISTI #
546-14QRSS
|
Mouser Electronics | Electrical Enclosure Accessories Quick Release Latch 304SS (qty 1) - 304 SS RoHS: Compliant | 30 |
|
$22.2100 / $28.3800 | Buy Now |
DISTI #
70165385
|
RS | Door Hinges for use w/ 1414 SER Junction Box,1485 SERWireway,1486 SER Trough | Hammond Manufacturing 14QRSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6800 / $28.6800 | RFQ |
|
Onlinecomponents.com | quick release clamp - 304 stainless steel RoHS: Compliant | 45 Factory Stock |
|
$25.2100 / $33.3800 | Buy Now |
|
Powell Electronics | QUICK REL JUNC BOX CLMP 304SS Min Qty: 1 | 30 |
|
$24.9500 / $29.1700 | Buy Now |
|
Master Electronics | quick release clamp - 304 stainless steel RoHS: Compliant | 45 Factory Stock |
|
$25.2100 / $33.3800 | Buy Now |
Part Details for 14QRSS
14QRSS CAD Models
14QRSS Part Data Attributes
|
14QRSS
Hammond Manufacturing
Buy Now
|
Compare Parts:
14QRSS
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |