Part Details for 14PCT200 by LEDtronics Inc
Results Overview of 14PCT200 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14PCT200 Information
14PCT200 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for 14PCT200
14PCT200 CAD Models
14PCT200 Part Data Attributes
|
14PCT200
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
14PCT200
LEDtronics Inc
Single Color LED Array, Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 14PCT200
This table gives cross-reference parts and alternative options found for 14PCT200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14PCT200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP47009.MP8B | Quality Technologies Corp | Check for Price | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | 14PCT200 vs HLMP47009.MP8B |
14PCV200-IL | LEDtronics Inc | Check for Price | Single Color LED Array, Red, T-1 3/4, 5mm, | 14PCT200 vs 14PCV200-IL |
HLMP47009.MP8A | Quality Technologies Corp | Check for Price | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | 14PCT200 vs HLMP47009.MP8A |
CSL-H8904H4 | IBS Electronics Inc | Check for Price | Single Color LED Array, Bright Red, 5.1mm | 14PCT200 vs CSL-H8904H4 |
HLMP47009.MP8 | Quality Technologies Corp | Check for Price | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | 14PCT200 vs HLMP47009.MP8 |
14PC190 | LEDtronics Inc | Check for Price | Single Color LED Array, Red, T-1 3/4, 5mm, 8 PIN | 14PCT200 vs 14PC190 |
14PCT190 | LEDtronics Inc | Check for Price | Single Color LED Array, Red, T-1 3/4, 5mm, 8 PIN | 14PCT200 vs 14PCT190 |
14PCV190-IL | LEDtronics Inc | Check for Price | Single Color LED Array, Red, T-1 3/4, 5mm, | 14PCT200 vs 14PCV190-IL |
14PCV200TR5-IL | LEDtronics Inc | Check for Price | Single Color LED Array, Red, T-1 3/4, 5mm, | 14PCT200 vs 14PCV200TR5-IL |
CSL-H6704H4 | IBS Electronics Inc | Check for Price | Single Color LED Array, Bright Red, 5.3mm | 14PCT200 vs CSL-H6704H4 |