Part Details for 14PC200TR4 by LEDtronics Inc
Results Overview of 14PC200TR4 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14PC200TR4 Information
14PC200TR4 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: 14PC200TR4 by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 14PC200TR4
14PC200TR4 Part Data Attributes
|
|
14PC200TR4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
14PC200TR4
LEDtronics Inc
Single Color LED Array, Red, T-1 3/4, 5mm
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | Red | |
| Configuration | Separate, 4 Elements | |
| Forward Current-Max | 0.03 A | |
| Luminous Intensity-Nom | 38.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Optoelectronic Device Type | Single Color Led Array | |
| Overall Height | 6.3 Mm | |
| Packing Method | Bulk | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.6 Mm |