Part Details for 14P-SCN by JST Manufacturing
Overview of 14P-SCN by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for 14P-SCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-14P-SCN
|
Mouser Electronics | Headers & Wire Housings SCN HOUSING RoHS: Compliant | 0 |
|
$0.1160 / $0.3300 | Order Now |
|
LCSC | P2.5mm Wire To Board Connector ROHS | 100 |
|
$0.1056 / $0.1113 | Buy Now |
Part Details for 14P-SCN
14P-SCN CAD Models
14P-SCN Part Data Attributes
|
14P-SCN
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
14P-SCN
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: SCN-001T-P1.0; SCN-001T-1.0K | |
Body Breadth | 0.154 inch | |
Body Depth | 0.256 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 14P-SCN
This table gives cross-reference parts and alternative options found for 14P-SCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14P-SCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1690540000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 14P-SCN vs 1690540000 |
89885-314LF | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 14P-SCN vs 89885-314LF |
HSS-114-TT-2 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 14P-SCN vs HSS-114-TT-2 |
89885-314 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 14P-SCN vs 89885-314 |
90147-1414 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 14P-SCN vs 90147-1414 |
88194-014 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 14P-SCN vs 88194-014 |
SSM-114-F-SH-TR | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 14P-SCN vs SSM-114-F-SH-TR |
1-102742-3 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 14P-SCN vs 1-102742-3 |
77793-314 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 14P-SCN vs 77793-314 |
0010011144 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 14P-SCN vs 0010011144 |