Part Details for 14MX32S20-2012 by Martin Sprocket & Gear Inc
Results Overview of 14MX32S20-2012 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14MX32S20-2012 Information
14MX32S20-2012 by Martin Sprocket & Gear Inc is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory |
Price & Stock for 14MX32S20-2012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71811405
|
RS | Poly Chain Sprocket, MPC, Taper-Lock, 2012, 14MM belt, 20MM belt width, 32 teet | Martin Sprocket &a... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$208.7200 / $245.5500 | RFQ |