Part Details for 14MX-31S-20 by Gates
Overview of 14MX-31S-20 by Gates
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0114MxGB-8ES-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
5962-3829414MXA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
LM5111-4MX/NOPB | Texas Instruments | Dual 5A Compound Gate Driver 8-SOIC -40 to 125 |
Price & Stock for 14MX-31S-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72225736
|
RS | Belt Sprocket, Poly Chain GT2 Sprockets,14MM | Gates 14MX-31S-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$208.0300 / $214.5900 | RFQ |