Part Details for 14MGT-3136-20 by Gates
Overview of 14MGT-3136-20 by Gates
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3136-BL | Coilcraft Inc | SMPS Transformer, 53W, ROHS COMPLIANT | |
ZSSC3136BA1C | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner for Safety Switch Applications | |
UPD703136BYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / |
Price & Stock for 14MGT-3136-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72227456
|
RS | Poly Chain Belt, GT 14mm Section, Poly Chain GT Carbon Series | Gates 14MGT-3136-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$434.9300 | Buy Now |