Part Details for 14L-609-416-AA1 by EDAC Inc
Overview of 14L-609-416-AA1 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14L-609-416-AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-14L-609-416-AA1-ND
|
DigiKey | 14L SERIES (.156"(3.96MM) CONTAC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1000 In Stock |
|
$0.3166 / $0.6800 | Buy Now |
DISTI #
587-14L-609-416-AA1
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.2740 / $0.6800 | Order Now |
|
Future Electronics | 14L Series 3.96 mm Side Entry Pin Header with 9 Tin Plated Contacts Single Row RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 1000Bag |
|
$0.3000 / $0.3250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2514 / $0.4026 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3600 / $0.3857 | Buy Now |