Part Details for 14L-605-415-AA1 by EDAC Inc
Results Overview of 14L-605-415-AA1 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14L-605-415-AA1 Information
14L-605-415-AA1 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 14L-605-415-AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-14L-605-415-AA1-ND
|
DigiKey | 14L SERIES (.156"(3.96MM) CONTAC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1000 In Stock |
|
$0.2065 / $0.3600 | Buy Now |
DISTI #
587-14L-605-415-AA1
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.1660 / $0.4100 | Order Now |
|
Future Electronics | 14L Series 3.96 mm Top Entry Pin Header with 5 Tin Plated Contacts Single Row. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag |
1000 Bag |
|
$0.1600 / $0.1690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1459 / $0.1894 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2253 / $0.2414 | Buy Now |