Part Details for 14KR-6H-P by JST Manufacturing
Results Overview of 14KR-6H-P by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14KR-6H-P Information
14KR-6H-P by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 14KR-6H-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2679-ND
|
DigiKey | CONN SOCKET 14POS IDC 26AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
182 In Stock |
|
$0.3759 / $0.6500 | Buy Now |
DISTI #
306-14KR-6H-P
|
Mouser Electronics | Headers & Wire Housings KR RECEPTACLE #26 RoHS: Compliant | 0 |
|
$0.3230 / $0.6500 | Order Now |
|
Future Electronics | 14 Position Socket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Box |
0 Box |
|
$0.3300 / $0.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 801 |
|
$1.2894 / $3.1450 | Buy Now |
|
Quest Components | 640 |
|
$1.8252 / $4.2120 | Buy Now | |
DISTI #
14KR-6H-P
|
IBS Electronics | CONN SOCKET 14POS IDC 26AWG TIN Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.4389 / $0.4655 | Buy Now |
Part Details for 14KR-6H-P
14KR-6H-P CAD Models
14KR-6H-P Part Data Attributes
|
14KR-6H-P
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
14KR-6H-P
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.203 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |