Part Details for 14HVP/T-271M-50 by FASTRON GmBH
Overview of 14HVP/T-271M-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-271MEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 14HVP/T-271M-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-14HVP/T-271M-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor with Tube for High Voltages- Inductance: 270uH Tolerance:: 20% AEC-Q200 | 0 |
|
$2.2000 / $2.5100 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Tube for High Voltages - 270μH ±20% - 3.60A - DCR: 0.260Ω - Through Hole RoHS: Compliant | 0 |
|
$1.9900 / $3.0000 | Buy Now |
|
NAC | Pluggable Inductor with Tube for High Voltages - Attributes: Inductance Value: 270?H, Tolerance: 20%, DCR max: 0.260?, Isat: 3.60A, Packaging: 10 Trays/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.0800 / $2.6000 | Buy Now |