Part Details for 14HTSP209 by Essentra Components
Overview of 14HTSP209 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14HTSP209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-14HTSP209-ND
|
DigiKey | HEX THREADED STANDOFF, #6-32 THR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1092 In Stock |
|
$0.2000 / $0.4000 | Buy Now |
DISTI #
144-14HTSP209
|
Mouser Electronics | Standoffs & Spacers Hex Threaded Standoff, #6-32 Thread, .250 Spacer RoHS: Compliant | 0 |
|
$0.1480 / $0.3800 | Order Now |
DISTI #
72923570
|
RS | Female To Female Standoff, Nylon Hexagonal, 6-32, Spacer Length .25" Natural | Essentra Components 14HTSP209 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1175 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - #6-32 - Spacer Length 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.1012 / $0.1421 | Buy Now |