Part Details for 14HTSP118 by Essentra Components
Overview of 14HTSP118 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14HTSP118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-14HTSP118-ND
|
DigiKey | HEX THREADED STANDOFF, #2-56 THR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7698 In Stock |
|
$0.3331 / $0.6500 | Buy Now |
DISTI #
144-14HTSP118
|
Mouser Electronics | Standoffs & Spacers Hex Threaded Standoff, #2-56 Thread, .688 Spacer RoHS: Compliant | 0 |
|
$0.2760 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2380 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - #2-56 - Spacer Length 17.5 mm (0.688 in) RoHS: Compliant | 0 |
|
$0.2160 / $0.3649 | Buy Now |
Part Details for 14HTSP118
14HTSP118 CAD Models
14HTSP118 Part Data Attributes
|
14HTSP118
Essentra Components
Buy Now
|
Compare Parts:
14HTSP118
Essentra Components
|
Samacsys Manufacturer | Essentra Components |