Part Details for 14HTSP003 by Essentra Components
Overview of 14HTSP003 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14HTSP003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1340
|
Newark | Standoff, Hex Female-Female, 12.7Mm, Standoff Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:12.7Mm, External Width:6.35Mm Rohs Compliant: Yes |Essentra Components 14HTSP003 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 | Buy Now |
DISTI #
145-14HTSP003-ND
|
DigiKey | HEX THREADED STANDOFF, #4-40 THR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1618 In Stock |
|
$0.2757 / $0.7100 | Buy Now |
DISTI #
144-14HTSP003
|
Mouser Electronics | Standoffs & Spacers Hex Threaded Standoff, #4-40 Thread, .500 Spacer, Natural, Nylon, .250 Across Flats RoHS: Compliant | 1372 |
|
$0.2730 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - #4-40 - Spacer Length 12.7 mm (0.500 in) RoHS: Compliant |
2916 In Stock |
|
$0.1828 / $0.3089 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 445 |
|
Buy Now | |
DISTI #
RIC14HTSP003
|
DB Roberts | NATURAL/NYLON .250 ACROSS FLAT | 0 |
|
RFQ | |
|
Master Electronics | Female To Female Standoff - Nylon - Hexagonal - #4-40 - Spacer Length 12.7 mm (0.500 in) RoHS: Compliant |
2916 In Stock |
|
$0.1828 / $0.3089 | Buy Now |