There are no models available for this part yet.
Overview of 14GS-4-240/60 by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16814GS-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
RAA2231814GSP#MA0 | Renesas Electronics Corporation | 900V Off-Line Flyback Regulator | |
RAA2230114GSP#AA1 | Renesas Electronics Corporation | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 4W Output Power |
Price & Stock for 14GS-4-240/60 by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72153450
|
RS | Solenoid Valve, Directional Control, 4 Way, Grommet, 14 Series | Fabco-Air 14GS-4-240/60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$187.0800 | RFQ |