Part Details for 14GS-4-120/60 by Fabco-Air
Overview of 14GS-4-120/60 by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16814GS-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
RAA2231814GSP#MA0 | Renesas Electronics Corporation | 900V Off-Line Flyback Regulator | |
RAA2230114GSP#AA1 | Renesas Electronics Corporation | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 4W Output Power |
Price & Stock for 14GS-4-120/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72153448
|
RS | Solenoid Valve, Directional Control, 4 Way, Grommet, 14 Series | Fabco-Air 14GS-4-120/60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$187.0800 | RFQ |