Part Details for 14G1311 by Hammond Manufacturing
Overview of 14G1311 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14G1311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C9355
|
Newark | Inner Panel, Enclosure, Galvanized Steel, Panel Type:Inner Panel, Panel Material:Galvanized Steel, Body Color:Unpainted, For Use With:Hammond 1414, Ej, Hj & Pj Series Enclosures, External Height - Metric:324Mm Rohs Compliant: Yes |Hammond 14G1311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$14.1400 / $16.9200 | Buy Now |
DISTI #
3937-14G1311-ND
|
DigiKey | PANEL INNER STEEL 12.75X10.88" Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
45 In Stock |
|
$27.0725 / $31.6700 | Buy Now |
DISTI #
14G1311-ND
|
DigiKey | PANEL INNER STEEL 12.75X10.88" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
8 In Stock |
|
$12.3500 / $19.1900 | Buy Now |
DISTI #
546-14G1311
|
Mouser Electronics | Electrical Enclosure Accessories Panel 12.9 x 10.9 - Fits Encl. 14 x 12 - Galv RoHS: Compliant | 2 |
|
$12.3500 / $16.0000 | Buy Now |
DISTI #
70166278
|
RS | Panel, Inner Panel, Steel, Galvanized, Accessory, Mounting, 14 X 12 | Hammond Manufacturing 14G1311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$12.6500 / $16.4300 | Buy Now |
|
Onlinecomponents.com | galvanized steel inner panel RoHS: Compliant | 231 Factory Stock |
|
$15.0500 / $19.9300 | Buy Now |
|
Powell Electronics | GALVANIZED PANEL FOR 14 X 12 Min Qty: 1 | 153 |
|
$14.8900 / $17.4200 | Buy Now |
|
Master Electronics | galvanized steel inner panel RoHS: Compliant | 231 Factory Stock |
|
$15.0500 / $19.9300 | Buy Now |